Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoYW4B-A1BCopy
Manufacturer Standard Lead Time15 weeks
Order Code3770994
Product RangeYW4-A1x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.120 (CNY56.6356) |
| 5+ | CNY48.120 (CNY54.3756) |
| 10+ | CNY46.110 (CNY52.1043) |
| 20+ | CNY45.190 (CNY51.0647) |
| 50+ | CNY44.270 (CNY50.0251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.12 (CNY56.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoYW4B-A1BCopy
Manufacturer Standard Lead Time15 weeks
Order Code3770994
Product RangeYW4-A1x Series
Technical Datasheet
For Use WithIdec Dia 22mm YW Series Pushbutton Switches
IP / NEMA RatingIP65
Product RangeYW4-A1x Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The YW4B-A1B from IDEC is an industry standard black maintained push button switch actuatorr and is part of the YW Series.
- Cut out diamter: 22mm
Technical Specifications
For Use With
Idec Dia 22mm YW Series Pushbutton Switches
Product Range
YW4-A1x Series
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
