Print Page
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.240 (CNY182.2012) |
| 5+ | CNY158.020 (CNY178.5626) |
| 10+ | CNY154.800 (CNY174.924) |
| 20+ | CNY151.570 (CNY171.2741) |
| 50+ | CNY148.350 (CNY167.6355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.24 (CNY182.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoYW1S-32E21Copy
Manufacturer Standard Lead Time17 weeks
Order Code2833805
Product RangeYW Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles-
Angle of Throw45°
Contact Current AC Max10A
Contact Voltage AC Max120V
Product RangeYW Series
IlluminationNon Illuminated
Contact Current DC Max8A
Contact Voltage DC Max24V
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
45°
Contact Voltage AC Max
120V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
-
Contact Current AC Max
10A
Product Range
YW Series
Contact Current DC Max
8A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03

