Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.800 (CNY75.484) |
| 5+ | CNY61.970 (CNY70.0261) |
| 10+ | CNY60.060 (CNY67.8678) |
| 20+ | CNY57.920 (CNY65.4496) |
| 50+ | CNY54.370 (CNY61.4381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.80 (CNY75.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoYW1S-21E10Copy
Manufacturer Standard Lead Time16 weeks
Order Code2833798
Product RangeYW Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw90°
Contact Current AC Max10A
Contact Voltage AC Max120V
Product RangeYW Series
IlluminationNon Illuminated
Contact Current DC Max8A
Contact Voltage DC Max24V
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
120V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
1 Pole
Contact Current AC Max
10A
Product Range
YW Series
Contact Current DC Max
8A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03

