Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoYW1S-21Copy
Manufacturer Standard Lead Time14 weeks
Order Code3771008
Product RangeYW1S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.730 (CNY46.0249) |
| 5+ | CNY39.110 (CNY44.1943) |
| 10+ | CNY37.480 (CNY42.3524) |
| 20+ | CNY36.740 (CNY41.5162) |
| 50+ | CNY35.990 (CNY40.6687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.73 (CNY46.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoYW1S-21Copy
Manufacturer Standard Lead Time14 weeks
Order Code3771008
Product RangeYW1S Series
Technical Datasheet
For Use WithIdec Dia 22mm YW Series Selector Switches
IP / NEMA RatingIP65
Product RangeYW1S Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The YW1S-21 from IDEC is an industry standard momentary 2 position knob switch selector and is part of the YW Series.
- 2 Position momentary
- Cut out diamter: 22mm
Technical Specifications
For Use With
Idec Dia 22mm YW Series Selector Switches
Product Range
YW1S Series
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
