Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoYW1L-MF00Copy
Manufacturer Standard Lead Time14 weeks
Order Code3770974
Product RangeYW1L-xF00 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.850 (CNY31.4705) |
| 10+ | CNY26.510 (CNY29.9563) |
| 25+ | CNY25.980 (CNY29.3574) |
| 50+ | CNY25.450 (CNY28.7585) |
| 100+ | CNY24.920 (CNY28.1596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.85 (CNY31.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoYW1L-MF00Copy
Manufacturer Standard Lead Time14 weeks
Order Code3770974
Product RangeYW1L-xF00 Series
Technical Datasheet
IP / NEMA RatingIP65
Product RangeYW1L-xF00 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The YW1L-MF00 from IDEC is an industry standard momentary push button actuator switch and is part of the YW Series.
- Flush mounting
- Panel mount
- Cutout Diameter: 22mm
- IP rating: IP65
Technical Specifications
For Use With
Idec Dia 22mm YW Series Illuminated Pushbutton Switches
Product Range
YW1L-xF00 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
