Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoYW1L-AF00Copy
Manufacturer Standard Lead Time14 weeks
Order Code3770973
Product RangeYW1L-xF00 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.250 (CNY43.2225) |
| 5+ | CNY37.280 (CNY42.1264) |
| 10+ | CNY36.310 (CNY41.0303) |
| 20+ | CNY35.590 (CNY40.2167) |
| 50+ | CNY34.860 (CNY39.3918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.25 (CNY43.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoYW1L-AF00Copy
Manufacturer Standard Lead Time14 weeks
Order Code3770973
Product RangeYW1L-xF00 Series
Technical Datasheet
IP / NEMA RatingIP65
Product RangeYW1L-xF00 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The YW1L-AF00 from IDEC is an industry standard maintained push button actuator switch and is part of the YW Series.
- Flush mounting
- Panel mount
- Cutout Diameter: 22mm
- IP rating: IP65
Technical Specifications
For Use With
Idec Dia 22mm YW Series Illuminated Pushbutton Switches
Product Range
YW1L-xF00 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
