Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoYW1B-A1SCopy
Manufacturer Standard Lead Time15 weeks
Order Code3770983
Product RangeYW1B-A1x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.260 (CNY34.1938) |
| 10+ | CNY27.840 (CNY31.4592) |
| 25+ | CNY27.290 (CNY30.8377) |
| 50+ | CNY26.730 (CNY30.2049) |
| 100+ | CNY26.170 (CNY29.5721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.26 (CNY34.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoYW1B-A1SCopy
Manufacturer Standard Lead Time15 weeks
Order Code3770983
Product RangeYW1B-A1x Series
Technical Datasheet
For Use WithIdec Dia 22mm YW Series Pushbutton Switches
IP / NEMA RatingIP65
Product RangeYW1B-A1x Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The YW1B-A1S from IDEC is an industry standard blue maintained push button switch actuator and is part of the YW Series.
- Cutout Diameter: 22mm
Technical Specifications
For Use With
Idec Dia 22mm YW Series Pushbutton Switches
Product Range
YW1B-A1x Series
IP / NEMA Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
