Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.880 (CNY88.0044) |
| 5+ | CNY73.620 (CNY83.1906) |
| 10+ | CNY69.350 (CNY78.3655) |
| 20+ | CNY66.650 (CNY75.3145) |
| 50+ | CNY63.950 (CNY72.2635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.88 (CNY88.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SQ2V-07B is a double-pole double-throw DIN Rail Mount Socket for use with the RQ2, RQ1 HC and RJ1V standard relays. It features finger-safe M3 screw with box clamp terminals.
Applications
Industrial
Technical Specifications
No. of Pins
8Pins
Voltage Rating
300V
Current Rating
8A
Product Range
RQ Series
Technical Docs (1)
Alternatives for SQ2V-07B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536

