Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSH1B-05..Copy
Manufacturer Standard Lead Time2 weeks
Order Code1366188
Your Part Number
1,358 In Stock
Need more?
1,358 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.820 (CNY57.4266) |
| 5+ | CNY48.400 (CNY54.692) |
| 10+ | CNY45.900 (CNY51.867) |
| 25+ | CNY44.080 (CNY49.8104) |
| 50+ | CNY42.800 (CNY48.364) |
| 100+ | CNY41.520 (CNY46.9176) |
| 250+ | CNY39.900 (CNY45.087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.82 (CNY57.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for SH1B-05..
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
