Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSA2E-TP3-2M.Copy
Order Code4199640
Product RangeSA2E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY400.170 (CNY452.1921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY400.17 (CNY452.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA2E-TP3-2M.Copy
Order Code4199640
Product RangeSA2E Series
Technical Datasheet
Sensing Range Max20m
Sensing Distance Max20m
Sensor Output TypePNP
Sensing MethodThrough Beam
Product RangeSA2E Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
20m
Sensor Output Type
PNP
Product Range
SA2E Series
Connection Method
Cable
Supply Voltage DC Max
30V
Sensing Distance Max
20m
Sensing Method
Through Beam
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092988
