Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSA1U-P07MWCopy
Manufacturer Standard Lead Time31 weeks
Order Code2833048
Product RangeSA1U Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY683.310 (CNY772.1403) |
| 5+ | CNY660.900 (CNY746.817) |
| 10+ | CNY639.980 (CNY723.1774) |
| 25+ | CNY627.190 (CNY708.7247) |
| 50+ | CNY614.390 (CNY694.2607) |
| 100+ | CNY601.590 (CNY679.7967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY683.31 (CNY772.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1U-P07MWCopy
Manufacturer Standard Lead Time31 weeks
Order Code2833048
Product RangeSA1U Series
Technical Datasheet
Sensing Range Max7m
Sensing Distance Max7m
Sensor Output TypeNPN / PNP
Sensing MethodPolarized Retroreflective
Product RangeSA1U Series
Supply Voltage DC Min10V
Connection MethodScrew Terminals
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Product Overview
The SA1U series heavy-duty Photoelectric Sensor. It provides four sensing methods through beam, polarized retro-reflective, diffuse, background suppression.
- Up to 50ms sensing range
- IP67 Protection degree
- 0.1 to 5sec Adjustable time delay
- Operation and stable LED indicators
- 3A Normally open/normally close replay output
- Interference prevention allows two units to be mounted in close proximity
- Spring up terminal block structure enables easy wiring
- NPN, PNP open collector (dual output) output type
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
7m
Sensor Output Type
NPN / PNP
Product Range
SA1U Series
Connection Method
Screw Terminals
Supply Voltage DC Max
30V
Sensing Distance Max
7m
Sensing Method
Polarized Retroreflective
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.230198
