Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSA1N-DP1VF50-2MCopy
Manufacturer Standard Lead Time3 weeks
Order Code4656913
Product RangeSA1N Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,249.760 (CNY1,412.2288) |
| 5+ | CNY1,243.420 (CNY1,405.0646) |
| 10+ | CNY1,105.910 (CNY1,249.6783) |
| 25+ | CNY1,099.400 (CNY1,242.322) |
| 50+ | CNY1,092.890 (CNY1,234.9657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,249.76 (CNY1,412.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA1N-DP1VF50-2MCopy
Manufacturer Standard Lead Time3 weeks
Order Code4656913
Product RangeSA1N Series
Technical Datasheet
Sensor TypeSubminiature Photoelectric Sensor
Sensing Distance Max50mm
Sensing MethodDiffuse Reflective
Output TypeDigital
Product RangeSA1N Series
Connection MethodCable
Supply Voltage Min12V
Supply Voltage Max24V
Light SourceInfrared LED
Qualification-
IP RatingIP64
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensor Type
Subminiature Photoelectric Sensor
Sensing Method
Diffuse Reflective
Product Range
SA1N Series
Supply Voltage Min
12V
Light Source
Infrared LED
IP Rating
IP64
Operating Temperature Max
55°C
Sensing Distance Max
50mm
Output Type
Digital
Connection Method
Cable
Supply Voltage Max
24V
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
