Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8H-L-D24-C1D2Copy
Manufacturer Standard Lead Time15 weeks
Order Code2500617
Product RangeRV8H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.370 (CNY252.4081) |
| 5+ | CNY218.450 (CNY246.8485) |
| 10+ | CNY213.530 (CNY241.2889) |
| 25+ | CNY203.760 (CNY230.2488) |
| 50+ | CNY193.910 (CNY219.1183) |
| 100+ | CNY184.070 (CNY207.9991) |
| 250+ | CNY174.230 (CNY196.8799) |
| 5000+ | CNY170.930 (CNY193.1509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY223.37 (CNY252.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-L-D24-C1D2Copy
Manufacturer Standard Lead Time15 weeks
Order Code2500617
Product RangeRV8H Series
Technical Datasheet
Contact ConfigurationSPDT
Product RangeRV8H Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Technical Specifications
Contact Configuration
SPDT
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Product Range
RV8H Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030255
