Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRV8H-L-AD12Copy
Order Code3765923
Product RangeRV8H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.270 (CNY179.9751) |
| 5+ | CNY146.980 (CNY166.0874) |
| 10+ | CNY134.680 (CNY152.1884) |
| 20+ | CNY126.460 (CNY142.8998) |
| 50+ | CNY118.240 (CNY133.6112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.27 (CNY179.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRV8H-L-AD12Copy
Order Code3765923
Product RangeRV8H Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VAC/VDC
Contact Current6A
Product RangeRV8H Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance800ohm
SVHCNo SVHC (15-Jan-2019)
Product Overview
- RV8 series 6mm interface relay provides compact solution for general purpose relay requirements
- General purpose relay
- Screw terminals
- AC/DC coil voltage
- Lever for easy locking and removal of relay
- Built-in green LED
- Ideal for electronic systems, industrial automation, panel builders, assembly machine applications
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
800ohm
Coil Voltage
12VAC/VDC
Product Range
RV8H Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
