Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRSCDN-45ACopy
Manufacturer Standard Lead Time74 weeks
Order Code4815441
Product RangeRSC Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY904.150 (CNY1,021.6895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY904.15 (CNY1,021.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRSCDN-45ACopy
Manufacturer Standard Lead Time74 weeks
Order Code4815441
Product RangeRSC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current45A
Operating Voltage Max600Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48Vrms
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeRSC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600Vrms
Relay Terminals
Screw
Operating Voltage Min
48Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (25-Jun-2025)
Load Current
45A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
RSC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
