Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRR2P-UAC24VCopy
Manufacturer Standard Lead Time22 weeks
Order Code4853593
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.500 (CNY209.615) |
| 5+ | CNY176.740 (CNY199.7162) |
| 10+ | CNY167.910 (CNY189.7383) |
| 25+ | CNY162.320 (CNY183.4216) |
| 50+ | CNY156.720 (CNY177.0936) |
| 100+ | CNY152.210 (CNY171.9973) |
| 250+ | CNY146.410 (CNY165.4433) |
| 5000+ | CNY142.230 (CNY160.7199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.50 (CNY209.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Coil Type
Non Latching
Contact Voltage VDC
30V
Coil Voltage
24VAC
Relay Mounting
Socket
Contact Voltage VAC
120V
Technical Docs (1)
Alternatives for RR2P-UAC24V
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07938
