Print Page
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY566.560 (CNY640.2128) |
| 5+ | CNY544.510 (CNY615.2963) |
| 10+ | CNY522.470 (CNY590.3911) |
| 25+ | CNY521.590 (CNY589.3967) |
| 50+ | CNY475.620 (CNY537.4506) |
| 100+ | CNY474.140 (CNY535.7782) |
| 250+ | CNY465.240 (CNY525.7212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY566.56 (CNY640.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRR2KP-UDC12V.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1087502
Product RangeRR Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Product RangeRR Series
Relay MountingSocket
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Coil Resistance100ohm
Technical Specifications
Contact Configuration
DPDT
Product Range
RR Series
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Voltage
12VDC
Relay Mounting
Socket
Relay Terminals
Quick Connect
Coil Resistance
100ohm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154224

