Print Page
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY629.740 (CNY711.6062) |
| 5+ | CNY616.180 (CNY696.2834) |
| 10+ | CNY602.620 (CNY680.9606) |
| 25+ | CNY575.490 (CNY650.3037) |
| 50+ | CNY548.370 (CNY619.6581) |
| 100+ | CNY521.180 (CNY588.9334) |
| 250+ | CNY494.060 (CNY558.2878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY629.74 (CNY711.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRR2KP-UAC24VCopy
Order Code4338033
Product RangeRR Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current10A
Product RangeRR Series
Relay MountingSocket
Coil TypeLatching Dual Coil
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance95ohm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Resistance
95ohm
Coil Voltage
24VAC
Product Range
RR Series
Coil Type
Latching Dual Coil
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876

