Print Page
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.440 (CNY186.9472) |
| 5+ | CNY161.800 (CNY182.834) |
| 10+ | CNY158.100 (CNY178.653) |
| 25+ | CNY150.750 (CNY170.3475) |
| 50+ | CNY143.400 (CNY162.042) |
| 100+ | CNY136.120 (CNY153.8156) |
| 250+ | CNY128.770 (CNY145.5101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.44 (CNY186.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRR2BA-UAC120VCopy
Manufacturer Standard Lead Time22 weeks
Order Code4853726
Product RangeRR Series
Technical Datasheet
Coil Voltage120VAC
Contact Current10A
Product RangeRR Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Technical Specifications
Coil Voltage
120VAC
Product Range
RR Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Technical Docs (1)
Alternatives for RR2BA-UAC120V
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844

