Print Page
416 In Stock
Need more?
416 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.180 (CNY100.7734) |
| 5+ | CNY87.290 (CNY98.6377) |
| 10+ | CNY85.330 (CNY96.4229) |
| 25+ | CNY81.490 (CNY92.0837) |
| 50+ | CNY77.650 (CNY87.7445) |
| 100+ | CNY76.170 (CNY86.0721) |
| 250+ | CNY74.750 (CNY84.4675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.18 (CNY100.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRJ2S-CL-D24.Copy
Manufacturer Standard Lead Time4 weeks
Order Code9535748
Product RangeRJ Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRJ Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance1.08kohm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
1.08kohm
Coil Voltage
24VDC
Product Range
RJ Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for RJ2S-CL-D24.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051

