Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRJ2S-CL-A120Copy
Manufacturer Standard Lead Time10 weeks
Order Code9535691
Your Part Number
184 In Stock
Need more?
184 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.310 (CNY128.0403) |
| 5+ | CNY110.820 (CNY125.2266) |
| 10+ | CNY108.320 (CNY122.4016) |
| 25+ | CNY103.330 (CNY116.7629) |
| 50+ | CNY98.410 (CNY111.2033) |
| 100+ | CNY93.430 (CNY105.5759) |
| 250+ | CNY88.440 (CNY99.9372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.31 (CNY128.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRJ2S-CL-A120Copy
Manufacturer Standard Lead Time10 weeks
Order Code9535691
Technical Datasheet
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Technical Specifications
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Material
Silver Nickel
Coil Type
Non Latching
Contact Voltage VDC
30V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018824
