Print Page
426 In Stock
Need more?
426 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.580 (CNY84.2754) |
| 5+ | CNY73.630 (CNY83.2019) |
| 10+ | CNY72.600 (CNY82.038) |
| 25+ | CNY71.310 (CNY80.5803) |
| 50+ | CNY70.010 (CNY79.1113) |
| 100+ | CNY68.720 (CNY77.6536) |
| 250+ | CNY66.740 (CNY75.4162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.58 (CNY84.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
250V
Product Range
RJ Series
Coil Type
Non Latching
Contact Voltage VDC
30V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019278

