Print Page
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.410 (CNY120.2433) |
| 5+ | CNY104.090 (CNY117.6217) |
| 10+ | CNY101.770 (CNY115.0001) |
| 25+ | CNY97.070 (CNY109.6891) |
| 50+ | CNY92.440 (CNY104.4572) |
| 100+ | CNY87.800 (CNY99.214) |
| 250+ | CNY83.170 (CNY93.9821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.41 (CNY120.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRJ1S-CL-A120Copy
Manufacturer Standard Lead Time17 weeks
Order Code9535578
Product RangeRJ Series
Technical Datasheet
Coil Voltage120VAC
Product RangeRJ Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Technical Specifications
Coil Voltage
120VAC
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Product Range
RJ Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412

