Print Page
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.780 (CNY239.3114) |
| 5+ | CNY207.130 (CNY234.0569) |
| 10+ | CNY202.410 (CNY228.7233) |
| 25+ | CNY193.040 (CNY218.1352) |
| 50+ | CNY183.670 (CNY207.5471) |
| 100+ | CNY174.300 (CNY196.959) |
| 250+ | CNY164.930 (CNY186.3709) |
| 5000+ | CNY161.830 (CNY182.8679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.78 (CNY239.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRH4B-ULDC12V..Copy
Manufacturer Standard Lead Time11 weeks
Order Code1384691
Product RangeRH Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12VDC
Product RangeRH Series
Relay MountingSocket
Contact Voltage VAC110V
Contact Voltage VDC30V
Coil Resistance96ohm
Technical Specifications
Contact Configuration
4PDT
Product Range
RH Series
Contact Voltage VAC
110V
Coil Resistance
96ohm
Coil Voltage
12VDC
Relay Mounting
Socket
Contact Voltage VDC
30V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576

