Print Page
181 In Stock
Need more?
181 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.140 (CNY199.0382) |
| 5+ | CNY172.300 (CNY194.699) |
| 10+ | CNY168.460 (CNY190.3598) |
| 25+ | CNY160.770 (CNY181.6701) |
| 50+ | CNY153.020 (CNY172.9126) |
| 100+ | CNY145.340 (CNY164.2342) |
| 250+ | CNY137.650 (CNY155.5445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.14 (CNY199.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Contact Configuration
4PDT
Relay Mounting
Socket
Contact Voltage VDC
30V
Product Range
RH Series
Contact Voltage VAC
110V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069401

