Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRH3B-ULCDC24VCopy
Manufacturer Standard Lead Time8 weeks
Order Code2841710
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.650 (CNY189.4445) |
| 5+ | CNY164.080 (CNY185.4104) |
| 10+ | CNY160.440 (CNY181.2972) |
| 25+ | CNY153.160 (CNY173.0708) |
| 50+ | CNY145.940 (CNY164.9122) |
| 100+ | CNY138.730 (CNY156.7649) |
| 250+ | CNY131.450 (CNY148.5385) |
| 5000+ | CNY128.960 (CNY145.7248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.65 (CNY189.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRH3B-ULCDC24VCopy
Manufacturer Standard Lead Time8 weeks
Order Code2841710
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Coil TypeNon Latching
Contact Voltage VAC110V
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance400ohm
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Contact Voltage VAC
110V
Contact Material
Silver Cadmium Oxide
Coil Voltage
24VDC
Coil Type
Non Latching
Contact Voltage VDC
30V
Coil Resistance
400ohm
Technical Docs (2)
Alternatives for RH3B-ULCDC24V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06305
