Print Page
1,559 In Stock
Need more?
170 Delivery in 5-6 Business Days(UK stock)
1,389 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.120 (CNY104.0956) |
| 5+ | CNY90.170 (CNY101.8921) |
| 10+ | CNY88.150 (CNY99.6095) |
| 25+ | CNY84.100 (CNY95.033) |
| 50+ | CNY80.060 (CNY90.4678) |
| 100+ | CNY76.010 (CNY85.8913) |
| 250+ | CNY72.040 (CNY81.4052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.12 (CNY104.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRH1B-UDC24VCopy
Manufacturer Standard Lead Time5 weeks
Order Code1703733
Product RangeRH Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeRH Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance750ohm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RH1B-UDC24V is a 1-pole standard plug-in Power Relay with diode, 10A contact current rating, 750Ω coil resistance and 24VDC coil voltage. It uses silver cadmium oxide contacts to help reduce voltage arcing.
- Compact midget size saves space
- SPDT contact configuration
- 10A high switching capacity
- Blade type terminals
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110VAC
Contact Voltage VDC
30VDC
Coil Resistance
750ohm
Coil Voltage
24VDC
Product Range
RH Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for RH1B-UDC24V
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022227

