Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoRH1B-UAC240VCopy
Manufacturer Standard Lead Time18 weeks
Order Code2841733
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.150 (CNY282.6695) |
| 5+ | CNY233.230 (CNY263.5499) |
| 10+ | CNY218.300 (CNY246.679) |
| 25+ | CNY203.360 (CNY229.7968) |
| 50+ | CNY192.450 (CNY217.4685) |
| 100+ | CNY183.440 (CNY207.2872) |
| 250+ | CNY169.530 (CNY191.5689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.15 (CNY282.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Contact Voltage VAC
110V
Coil Voltage
240VAC
Relay Mounting
Socket
Contact Material
Silver Cadmium Oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134
