Print Page
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.350 (CNY45.5955) |
| 10+ | CNY39.480 (CNY44.6124) |
| 25+ | CNY38.600 (CNY43.618) |
| 50+ | CNY37.520 (CNY42.3976) |
| 100+ | CNY36.780 (CNY41.5614) |
| 250+ | CNY36.110 (CNY40.8043) |
| 500+ | CNY35.370 (CNY39.9681) |
| 1000+ | CNY34.690 (CNY39.1997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.35 (CNY45.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRC2V-A-D24Copy
Manufacturer Standard Lead Time5 weeks
Order Code4307635
Product RangeRC Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current8A
Product RangeRC Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide, Gold
Coil Resistance1.44kohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
RC Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide, Gold
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013971

