Print Page
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.860 (CNY73.2918) |
| 5+ | CNY63.920 (CNY72.2296) |
| 10+ | CNY62.980 (CNY71.1674) |
| 25+ | CNY62.030 (CNY70.0939) |
| 50+ | CNY60.350 (CNY68.1955) |
| 100+ | CNY59.200 (CNY66.896) |
| 250+ | CNY58.060 (CNY65.6078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.86 (CNY73.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRC1V-A-D110Copy
Manufacturer Standard Lead Time5 weeks
Order Code4307611
Product RangeRC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage110VDC
Contact Current12A
Product RangeRC Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide
Coil Resistance28.8kohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
28.8kohm
Coil Voltage
110VDC
Product Range
RC Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014588

