Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoPS5R-VC24Copy
Manufacturer Standard Lead Time43 weeks
Order Code4144086
Product RangePS5R-V Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY507.830 (CNY573.8479) |
| 5+ | CNY501.120 (CNY566.2656) |
| 10+ | CNY494.410 (CNY558.6833) |
| 50+ | CNY466.390 (CNY527.0207) |
| 100+ | CNY448.620 (CNY506.9406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY507.83 (CNY573.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoPS5R-VC24Copy
Manufacturer Standard Lead Time43 weeks
Order Code4144086
Product RangePS5R-V Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 124VDC
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePS5R-V Series
Product Overview
PS5R-VC24 is a PS5R-V series DIN-rail mount switching power supply with global approvals for both industrial and hazardous locations.
- Input voltage range from 100 to 240VAC, output voltage of 24VDC
- Output power is 30W
- Output current is 1.3A
- Compact size preserves panel space
- Wide operating temperature range
- Spring-up terminals accept ring & fork terminals
- Approved for use in Class I Division 2 hazardous locations, meets SEMI F47 sag immunity (208VAC i/p)
- Can be installed in 6 directions
- Overcurrent protection with auto-reset
- 5 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PS5R-V Series
Technical Docs (2)
Alternatives for PS5R-VC24
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
