Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoPS3V-050AF24C.Copy
Manufacturer Standard Lead Time53 weeks
Order Code3954352
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY627.640 (CNY709.2332) |
| 5+ | CNY627.530 (CNY709.1089) |
| 10+ | CNY627.420 (CNY708.9846) |
| 50+ | CNY455.510 (CNY514.7263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY627.64 (CNY709.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoPS3V-050AF24C.Copy
Manufacturer Standard Lead Time53 weeks
Order Code3954352
Technical Datasheet
Output Voltage - Output 124V
Output Current - Output 12.3A
Output Current - Output 2-
Output Current - Output 3-
Input Voltage VAC100V AC to 240V AC
Technical Specifications
Output Voltage - Output 1
24V
Output Current - Output 2
-
Input Voltage VAC
100V AC to 240V AC
Output Current - Output 1
2.3A
Output Current - Output 3
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065318
