Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7MS-2T6Copy
Manufacturer Standard Lead Time8 weeks
Order Code3103570
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.070 (CNY431.7391) |
| 5+ | CNY364.540 (CNY411.9302) |
| 10+ | CNY346.880 (CNY391.9744) |
| 25+ | CNY339.940 (CNY384.1322) |
| 50+ | CNY333.000 (CNY376.290) |
| 100+ | CNY326.050 (CNY368.4365) |
| 250+ | CNY319.110 (CNY360.5943) |
| 5000+ | CNY312.170 (CNY352.7521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY382.07 (CNY431.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7MS-2T6Copy
Manufacturer Standard Lead Time8 weeks
Order Code3103570
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw90°
Contact Current AC Max5A
IlluminationNon Illuminated
Contact Current DC Max5A
Contact Voltage DC Max30V
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
2 Pole
Contact Current AC Max
5A
Contact Current DC Max
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017963
