Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7MP-1T04YCopy
Manufacturer Standard Lead Time4 weeks
Order Code3103569
Product RangeLBW Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.440 (CNY408.4272) |
| 5+ | CNY335.150 (CNY378.7195) |
| 10+ | CNY322.010 (CNY363.8713) |
| 25+ | CNY315.540 (CNY356.5602) |
| 50+ | CNY309.140 (CNY349.3282) |
| 100+ | CNY302.660 (CNY342.0058) |
| 250+ | CNY296.260 (CNY334.7738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY361.44 (CNY408.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7MP-1T04YCopy
Manufacturer Standard Lead Time4 weeks
Order Code3103569
Product RangeLBW Series
Technical Datasheet
LED ColourYellow
Operating Voltage24V
Mounting Hole Dia-
Forward Current If16mA
Luminous Intensity-
Product RangeLBW Series
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
-
Luminous Intensity
-
Operating Voltage
24V
Forward Current If
16mA
Product Range
LBW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
