Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7ML-M1T14SCopy
Manufacturer Standard Lead Time5 weeks
Order Code3103562
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY576.470 (CNY651.4111) |
| 5+ | CNY534.210 (CNY603.6573) |
| 10+ | CNY513.110 (CNY579.8143) |
| 25+ | CNY502.860 (CNY568.2318) |
| 50+ | CNY492.620 (CNY556.6606) |
| 100+ | CNY482.300 (CNY544.999) |
| 250+ | CNY472.060 (CNY533.4278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY576.47 (CNY651.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7ML-M1T14SCopy
Manufacturer Standard Lead Time5 weeks
Order Code3103562
Technical Datasheet
Panel Cutout Diameter-
Contact ConfigurationSPDT
Actuator / Cap ColourTransparent
Contact Current AC Max100mA
Contact Current DC Max100mA
Contact Voltage VDC30V
IP RatingIP65
Switch TerminalsQuick Connect, Solder
Panel Cutout (H x W)22.5mm x 22.5mm
Technical Specifications
Panel Cutout Diameter
-
Actuator / Cap Colour
Transparent
Contact Current DC Max
100mA
IP Rating
IP65
Panel Cutout (H x W)
22.5mm x 22.5mm
Contact Configuration
SPDT
Contact Current AC Max
100mA
Contact Voltage VDC
30V
Switch Terminals
Quick Connect, Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016874
