Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7ML-M1T14RCopy
Manufacturer Standard Lead Time9 weeks
Order Code3103561
Product RangeLBW Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY457.770 (CNY517.2801) |
| 5+ | CNY424.470 (CNY479.6511) |
| 10+ | CNY407.820 (CNY460.8366) |
| 25+ | CNY399.660 (CNY451.6158) |
| 50+ | CNY391.510 (CNY442.4063) |
| 100+ | CNY383.350 (CNY433.1855) |
| 250+ | CNY375.190 (CNY423.9647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY457.77 (CNY517.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7ML-M1T14RCopy
Manufacturer Standard Lead Time9 weeks
Order Code3103561
Product RangeLBW Series
Technical Datasheet
Product RangeLBW Series
Panel Cutout Diameter-
Actuator / Cap ColourTransparent
Contact Current AC Max100mA
Contact Voltage VAC125V
Contact Current DC Max100mA
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Technical Specifications
Product Range
LBW Series
Actuator / Cap Colour
Transparent
Contact Voltage VAC
125V
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout Diameter
-
Contact Current AC Max
100mA
Contact Current DC Max
100mA
Switch Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016239
