Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7MB-M1T5YCopy
Manufacturer Standard Lead Time5 weeks
Order Code3103551
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY484.190 (CNY547.1347) |
| 5+ | CNY448.060 (CNY506.3078) |
| 10+ | CNY430.000 (CNY485.900) |
| 25+ | CNY421.370 (CNY476.1481) |
| 50+ | CNY412.810 (CNY466.4753) |
| 100+ | CNY404.180 (CNY456.7234) |
| 250+ | CNY395.620 (CNY447.0506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY484.19 (CNY547.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7MB-M1T5YCopy
Manufacturer Standard Lead Time5 weeks
Order Code3103551
Technical Datasheet
Panel Cutout Diameter-
Switch OperationMomentary
Actuator / Cap ColourYellow
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)22.5mm x 22.5mm
Technical Specifications
Panel Cutout Diameter
-
Actuator / Cap Colour
Yellow
Contact Current DC Max
5A
IP Rating
IP65
Illumination Colour
Non Illuminated
Switch Operation
Momentary
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
22.5mm x 22.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015483
