Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7MB-M1T5WCopy
Manufacturer Standard Lead Time16 weeks
Order Code3103550
Product RangeLBW Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY451.570 (CNY510.2741) |
| 5+ | CNY418.070 (CNY472.4191) |
| 10+ | CNY401.280 (CNY453.4464) |
| 25+ | CNY393.260 (CNY444.3838) |
| 50+ | CNY385.240 (CNY435.3212) |
| 100+ | CNY377.220 (CNY426.2586) |
| 250+ | CNY369.200 (CNY417.196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY451.57 (CNY510.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7MB-M1T5WCopy
Manufacturer Standard Lead Time16 weeks
Order Code3103550
Product RangeLBW Series
Technical Datasheet
Product RangeLBW Series
Panel Cutout Diameter-
Pushbutton Actuator StyleSquare Flush
Actuator / Cap ColourWhite
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC30V
IP RatingIP65
Panel Cutout (H x W)22.5mm x 22.5mm
Technical Specifications
Product Range
LBW Series
Pushbutton Actuator Style
Square Flush
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Panel Cutout (H x W)
22.5mm x 22.5mm
Panel Cutout Diameter
-
Actuator / Cap Colour
White
Contact Current DC Max
5A
IP Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015664
