Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7L-M1T14SCopy
Manufacturer Standard Lead Time5 weeks
Order Code3103543
Product RangeLBW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY404.790 (CNY457.4127) |
| 5+ | CNY375.260 (CNY424.0438) |
| 10+ | CNY360.500 (CNY407.365) |
| 25+ | CNY353.290 (CNY399.2177) |
| 50+ | CNY346.070 (CNY391.0591) |
| 100+ | CNY338.860 (CNY382.9118) |
| 250+ | CNY331.650 (CNY374.7645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY404.79 (CNY457.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7L-M1T14SCopy
Manufacturer Standard Lead Time5 weeks
Order Code3103543
Product RangeLBW Series
Technical Datasheet
Product RangeLBW Series
Panel Cutout Diameter-
Switch OperationMomentary
Pushbutton Actuator StyleSquare Flush
Contact Voltage VAC125V
Contact Voltage VDC30V
Switch MountingPanel Mount
Illumination ColourBlue
Technical Specifications
Product Range
LBW Series
Switch Operation
Momentary
Contact Voltage VAC
125V
Switch Mounting
Panel Mount
Panel Cutout Diameter
-
Pushbutton Actuator Style
Square Flush
Contact Voltage VDC
30V
Illumination Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016208
