Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7L-M1T14ACopy
Manufacturer Standard Lead Time5 weeks
Order Code3103539
Product RangeLBW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY337.650 (CNY381.5445) |
| 5+ | CNY312.980 (CNY353.6674) |
| 10+ | CNY300.640 (CNY339.7232) |
| 25+ | CNY294.640 (CNY332.9432) |
| 50+ | CNY288.640 (CNY326.1632) |
| 100+ | CNY282.580 (CNY319.3154) |
| 250+ | CNY276.580 (CNY312.5354) |
| 5000+ | CNY270.580 (CNY305.7554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY337.65 (CNY381.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7L-M1T14ACopy
Manufacturer Standard Lead Time5 weeks
Order Code3103539
Product RangeLBW Series
Technical Datasheet
Product RangeLBW Series
Panel Cutout Diameter-
Pushbutton Actuator StyleSquare Flush
Actuator / Cap ColourTransparent
Contact Voltage VAC125V
Contact Current DC Max100mA
Contact Voltage VDC30V
IP RatingIP65
Illumination ColourAmber
Technical Specifications
Product Range
LBW Series
Pushbutton Actuator Style
Square Flush
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Illumination Colour
Amber
Panel Cutout Diameter
-
Actuator / Cap Colour
Transparent
Contact Current DC Max
100mA
IP Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016087
