Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7GB-M1T5YCopy
Manufacturer Standard Lead Time9 weeks
Order Code3103527
Product RangeLBW Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.270 (CNY329.1351) |
| 5+ | CNY270.040 (CNY305.1452) |
| 10+ | CNY259.460 (CNY293.1898) |
| 25+ | CNY254.270 (CNY287.3251) |
| 50+ | CNY249.080 (CNY281.4604) |
| 100+ | CNY243.880 (CNY275.5844) |
| 250+ | CNY238.690 (CNY269.7197) |
| 5000+ | CNY233.500 (CNY263.855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.27 (CNY329.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7GB-M1T5YCopy
Manufacturer Standard Lead Time9 weeks
Order Code3103527
Product RangeLBW Series
Technical Datasheet
Product RangeLBW Series
Panel Cutout Diameter-
Switch OperationMomentary
Pushbutton Actuator StyleSquare Flush with Guard
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max5A
IP RatingIP65
Switch MountingPanel Mount
Panel Cutout (H x W)22.5mm x 22.5mm
Technical Specifications
Product Range
LBW Series
Switch Operation
Momentary
Contact Current AC Max
5A
Contact Current DC Max
5A
Switch Mounting
Panel Mount
Panel Cutout Diameter
-
Pushbutton Actuator Style
Square Flush with Guard
Contact Voltage VAC
250V
IP Rating
IP65
Panel Cutout (H x W)
22.5mm x 22.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
