Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7GB-M1T5WCopy
Manufacturer Standard Lead Time9 weeks
Order Code3103526
Product RangeLBW Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.490 (CNY330.5137) |
| 5+ | CNY271.180 (CNY306.4334) |
| 10+ | CNY260.470 (CNY294.3311) |
| 25+ | CNY255.280 (CNY288.4664) |
| 50+ | CNY250.020 (CNY282.5226) |
| 100+ | CNY244.830 (CNY276.6579) |
| 250+ | CNY239.640 (CNY270.7932) |
| 5000+ | CNY234.450 (CNY264.9285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY292.49 (CNY330.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7GB-M1T5WCopy
Manufacturer Standard Lead Time9 weeks
Order Code3103526
Product RangeLBW Series
Technical Datasheet
Product RangeLBW Series
Panel Cutout Diameter-
Switch OperationMomentary
Actuator / Cap ColourWhite
Contact Current AC Max5A
Contact Current DC Max5A
Contact Voltage VDC30V
IP RatingIP65
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)22.5mm x 22.5mm
Technical Specifications
Product Range
LBW Series
Switch Operation
Momentary
Contact Current AC Max
5A
Contact Voltage VDC
30V
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
22.5mm x 22.5mm
Panel Cutout Diameter
-
Actuator / Cap Colour
White
Contact Current DC Max
5A
IP Rating
IP65
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
