Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7B-M1T5YCopy
Manufacturer Standard Lead Time16 weeks
Order Code3103520
Product RangeLBW Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY303.200 (CNY342.616) |
| 5+ | CNY280.620 (CNY317.1006) |
| 10+ | CNY269.360 (CNY304.3768) |
| 25+ | CNY263.970 (CNY298.2861) |
| 50+ | CNY258.580 (CNY292.1954) |
| 100+ | CNY253.190 (CNY286.1047) |
| 250+ | CNY247.790 (CNY280.0027) |
| 5000+ | CNY242.400 (CNY273.912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY303.20 (CNY342.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7B-M1T5YCopy
Manufacturer Standard Lead Time16 weeks
Order Code3103520
Product RangeLBW Series
Technical Datasheet
Product RangeLBW Series
Panel Cutout Diameter-
Switch OperationMomentary
Pushbutton Actuator StyleSquare Flush
Actuator / Cap ColourYellow
Contact Current AC Max5A
Contact Voltage VDC30V
Switch MountingPanel Mount
Panel Cutout (H x W)22.5mm x 22.5mm
Technical Specifications
Product Range
LBW Series
Switch Operation
Momentary
Actuator / Cap Colour
Yellow
Contact Voltage VDC
30V
Panel Cutout (H x W)
22.5mm x 22.5mm
Panel Cutout Diameter
-
Pushbutton Actuator Style
Square Flush
Contact Current AC Max
5A
Switch Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
