Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7B-M1T5WCopy
Manufacturer Standard Lead Time5 weeks
Order Code3103519
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.330 (CNY280.6129) |
| 5+ | CNY230.200 (CNY260.126) |
| 10+ | CNY221.170 (CNY249.9221) |
| 25+ | CNY216.720 (CNY244.8936) |
| 50+ | CNY212.340 (CNY239.9442) |
| 100+ | CNY207.890 (CNY234.9157) |
| 250+ | CNY203.510 (CNY229.9663) |
| 5000+ | CNY199.060 (CNY224.9378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.33 (CNY280.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7B-M1T5WCopy
Manufacturer Standard Lead Time5 weeks
Order Code3103519
Technical Datasheet
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleSquare Flush
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Voltage VDC30V
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)22.5mm x 22.5mm
Technical Specifications
Panel Cutout Diameter
-
Switch Operation
Momentary
Contact Current AC Max
5A
Contact Voltage VDC
30V
Illumination Colour
Non Illuminated
Contact Configuration
SPDT
Pushbutton Actuator Style
Square Flush
Contact Voltage VAC
250V
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
22.5mm x 22.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015695
