Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW7B-M1T5GCopy
Manufacturer Standard Lead Time9 weeks
Order Code3103516
Product RangeLBW Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY281.300 (CNY317.869) |
| 5+ | CNY260.530 (CNY294.3989) |
| 10+ | CNY250.150 (CNY282.6695) |
| 25+ | CNY245.170 (CNY277.0421) |
| 50+ | CNY240.180 (CNY271.4034) |
| 100+ | CNY235.120 (CNY265.6856) |
| 250+ | CNY230.130 (CNY260.0469) |
| 5000+ | CNY225.150 (CNY254.4195) |
Price for:Each
Minimum: 1
Multiple: 1
CNY281.30 (CNY317.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7B-M1T5GCopy
Manufacturer Standard Lead Time9 weeks
Order Code3103516
Product RangeLBW Series
Technical Datasheet
Product RangeLBW Series
Panel Cutout Diameter-
Switch OperationMomentary
Pushbutton Actuator StyleSquare Flush
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Voltage VDC30V
Switch MountingPanel Mount
Panel Cutout (H x W)22.5mm x 22.5mm
Technical Specifications
Product Range
LBW Series
Switch Operation
Momentary
Contact Current AC Max
5A
Contact Voltage VDC
30V
Panel Cutout (H x W)
22.5mm x 22.5mm
Panel Cutout Diameter
-
Pushbutton Actuator Style
Square Flush
Contact Voltage VAC
250V
Switch Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015695
