Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW6ML-M1T14GCopy
Manufacturer Standard Lead Time9 weeks
Order Code3103509
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY572.560 (CNY646.9928) |
| 5+ | CNY530.100 (CNY599.013) |
| 10+ | CNY508.800 (CNY574.944) |
| 25+ | CNY498.620 (CNY563.4406) |
| 50+ | CNY488.440 (CNY551.9372) |
| 100+ | CNY478.260 (CNY540.4338) |
| 250+ | CNY468.080 (CNY528.9304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY572.56 (CNY646.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW6ML-M1T14GCopy
Manufacturer Standard Lead Time9 weeks
Order Code3103509
Technical Datasheet
Panel Cutout Diameter22mm
Contact ConfigurationSPDT
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourTransparent
Contact Current DC Max100mA
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Illumination ColourGreen
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
22mm
Pushbutton Actuator Style
Round Flush
Contact Current DC Max
100mA
IP Rating
IP65
Illumination Colour
Green
Contact Configuration
SPDT
Actuator / Cap Colour
Transparent
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
