
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY401.840 (CNY454.0792) |
| 5+ | CNY393.810 (CNY445.0053) |
| 10+ | CNY385.770 (CNY435.9201) |
| 20+ | CNY377.730 (CNY426.8349) |
| 50+ | CNY369.000 (CNY416.970) |
Product Information
Product Overview
The Flush Silhouette LBW series pushbutton switches from IDEC are flush mount design switches with 26mm metallic or black plastic bezel. These switches feature 34.9mm depth behind the panel and projects only 2mm in front of the panel for sleek and slim design. Smart appearance with large surface for secure operation. Removable contacts enable easy wiring or single board mounting for space saving installation. The Flush Silhouette LB series switches are approved by UL508 (file number: E55996), CSA 22.2 No.14 (file number: LR 21451), EN60947-5-1 and GB14048.5 standards. They are perfect for use with instrumentation, computer peripheral, telecom, communication, medical, food and beverage processing, semi-conductor and non-industrial applications.
- Momentary/maintained operation with SPDT/ DPDT/3PDT contact configuration
- Gold clad, cross-bar contact or high capacity silver contacts
- Available in various shapes and colours
- 30VDC/ 125VAC/250VAC rated operating voltage, up to 5A rated operating current
- Solder/tab or PCB terminals
- 2,000,000 (momentary)/250,000 (maintained) mechanical life
- Minimum insulation resistance 100Mohm (500VDC megger)
- Maximum contact resistance is 50mohm
- IP65 (IEC 60529) degree of protection
- Operating temperature range from -25°C to +60°C (no freezing)
Technical Specifications
LBW Series
DPDT
Blue
250V
30V
Panel Mount
Non Illuminated
22mm
Flush
5A
5A
IP65
Quick Connect, Solder
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
