Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW6MB-M1T5SCopy
Manufacturer Standard Lead Time5 weeks
Order Code3103501
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.400 (CNY417.422) |
| 5+ | CNY342.430 (CNY386.9459) |
| 10+ | CNY328.950 (CNY371.7135) |
| 25+ | CNY322.350 (CNY364.2555) |
| 50+ | CNY315.810 (CNY356.8653) |
| 100+ | CNY309.200 (CNY349.396) |
| 250+ | CNY302.660 (CNY342.0058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY369.40 (CNY417.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW6MB-M1T5SCopy
Manufacturer Standard Lead Time5 weeks
Order Code3103501
Technical Datasheet
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Current DC Max5A
Contact Voltage VDC30V
IP RatingIP65
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Technical Specifications
Contact Configuration
SPDT
Contact Current DC Max
5A
IP Rating
IP65
Illumination Colour
Non Illuminated
Contact Current AC Max
5A
Contact Voltage VDC
30V
Switch Terminals
Quick Connect, Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
