Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW6MB-M1T5RCopy
Manufacturer Standard Lead Time9 weeks
Order Code3103499
Product RangeLBW Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY392.050 (CNY443.0165) |
| 5+ | CNY363.260 (CNY410.4838) |
| 10+ | CNY348.910 (CNY394.2683) |
| 25+ | CNY341.900 (CNY386.347) |
| 50+ | CNY334.950 (CNY378.4935) |
| 100+ | CNY327.940 (CNY370.5722) |
| 250+ | CNY321.000 (CNY362.730) |
Price for:Each
Minimum: 1
Multiple: 1
CNY392.05 (CNY443.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW6MB-M1T5RCopy
Manufacturer Standard Lead Time9 weeks
Order Code3103499
Product RangeLBW Series
Technical Datasheet
Product RangeLBW Series
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Panel Cutout (H x W)-
Technical Specifications
Product Range
LBW Series
Switch Operation
Momentary
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flush
Contact Current DC Max
5A
IP Rating
IP65
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
