Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoLBW6MB-M1T5BCopy
Manufacturer Standard Lead Time9 weeks
Order Code3103497
Product RangeLBW Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY364.210 (CNY411.5573) |
| 5+ | CNY337.650 (CNY381.5445) |
| 10+ | CNY324.440 (CNY366.6172) |
| 25+ | CNY317.970 (CNY359.3061) |
| 50+ | CNY311.430 (CNY351.9159) |
| 100+ | CNY304.960 (CNY344.6048) |
| 250+ | CNY298.480 (CNY337.2824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY364.21 (CNY411.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW6MB-M1T5BCopy
Manufacturer Standard Lead Time9 weeks
Order Code3103497
Product RangeLBW Series
Technical Datasheet
Product RangeLBW Series
Panel Cutout Diameter22mm
Switch OperationMomentary
Contact Voltage VAC250V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
LBW Series
Switch Operation
Momentary
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
22mm
Contact Voltage VAC
250V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
